Phoenix Contact 1894215 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Height | 20mm |
| Length | 15.22mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | PC |
| Termination | Solder |
| Voltage Rating | 400V |
| Weight | 4lb |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.