
5-position PCB connector with 3.5mm pitch, featuring screw connection with tension sleeve for 14-30 AWG wire. This green terminal block offers a nominal current of 8A and a rated voltage of 160V (III/2). Gold-plated contacts ensure reliable connectivity, with a free-hanging mount and single-level design.
Phoenix Contact 1894668 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Height | 16.1mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 17.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.