Right-angle shrouded header with 20 positions across two levels, each featuring 10 positions. This board-to-board connector offers a 2.5mm pitch and a 4A current rating. Constructed with tin-plated contacts and a green UL94 V-0 rated housing, it supports solder termination and through-hole mounting. Operating at a voltage rating of 80V, this lead-free and RoHS compliant component is designed for reliable interconnectivity.
Phoenix Contact 1894888 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.295596oz |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894888 to view detailed technical specifications.
No datasheet is available for this part.