Phoenix Contact 1894914 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 5mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MICRO-COMBICON MCDV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.080072oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.