Four-position, single-level terminal block with 3.81mm pitch. Features screw termination for wire gauges 14-30AWG. Rated for 8A and 160V, with a maximum voltage of 300V. Black housing with tin-plated contacts. Bulk packaged in quantities of 50.
Phoenix Contact 1896417 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 15.73mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 19.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1896417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.