Phoenix Contact 1896750 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 21.32mm |
| Length | 12.6mm |
| Number of Rows | 1 |
| Series | MVSTBR |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1896750 to view detailed technical specifications.
No datasheet is available for this part.