Phoenix Contact 1896776 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 7.62mm |
| Termination Method | Screw |
| Max Current Rating | 20A |
| Max Voltage Rating | 1000V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1896776 to view detailed technical specifications.
No datasheet is available for this part.