2-position, right-angle, shrouded header for board-to-board applications. Features a 3.81mm pitch and press-fit termination for secure through-hole mounting. Rated for 8A current and 160V voltage, with a 300V voltage rating. Constructed with tin-plated contacts and a green, UL94 V-0 flammability rated housing.
Phoenix Contact 1896941 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.01mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 18.01mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1896941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.