3-position, right-angle PCB header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.81mm pitch and a 160V voltage rating, with a maximum current rating of 8A. Constructed with tin-plated contacts and a green, UL94 V-0 flammability rated housing. Designed for through-hole mounting with press-fit termination.
Phoenix Contact 1896954 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 21.82mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMC |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1896954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.