4-position, right-angle, male header for board-to-board applications. Features a 3.81mm pitch and press-fit termination for secure through-hole mounting. Rated for 8A current and 300V voltage, with a 160V voltage rating. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing.
Phoenix Contact 1896967 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.7mm |
| Housing Color | Green |
| Length | 10.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 25.63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1896967 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.