
5-position, right-angle wire-to-board header with a 3.5mm pitch. Features press-fit termination and through-hole mounting for secure connections. Rated for 8A current and 160V voltage, with a 300V voltage rating. The green housing is constructed from UL94 V-0 flammability-rated material. Tin contact plating ensures reliable conductivity.
Phoenix Contact 1897128 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 18.9mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMC |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1897128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
