
5-position, right-angle, female terminal block with 3.81mm pitch. Features IDC termination for 20-24AWG wire, rated for 6A and 300V. Constructed with tin contacts and a green polyamide housing, this lead-free, RoHS compliant component offers a maximum supply voltage of 160V and a flammability rating of UL94 V-0.
Phoenix Contact 1897429 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 22.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.84mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Material | Tin, Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 3.421574oz |
| Width | 22.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1897429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.