7-position, 3.81mm pitch female cable mount terminal block with IDC termination. Rated for 6A and 300V, featuring tin-plated contacts and a green polyamide housing. UL94 V-0 flammability rating and lead-free construction ensure compliance. Dimensions: 27.5mm length, 22.3mm width, 12.9mm height.
Phoenix Contact 1897445 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 3.421574oz |
| Width | 22.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1897445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.