11-position, 1-level, female cable mount terminal block with 3.81mm pitch. Features IDC termination, 6A current rating, and 300V voltage rating. Constructed with tin contacts and polyamide housing, this green terminal block offers UL94 V-0 flammability rating and is RoHS compliant. Designed for free-hanging mounting, it accommodates wire gauges from 20 to 24 AWG.
Phoenix Contact 1897487 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 3.421574oz |
| Width | 22.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1897487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.