Phoenix Contact 1897733 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Housing Color | Green |
| Length | 9.3mm |
| Material | Polyamide |
| Mount | Press-Fit, Plug-In |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.740753oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1897733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.