Four-position, single-row wire-to-board header with a 3.81mm pitch. Features press-fit termination and a right-angle, through-hole mount for PCB assembly. Rated for 8A current and 300V voltage, with a 160V voltage rating. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing. Dimensions include 10.7mm height, 10.5mm length, and 16.63mm width.
Phoenix Contact 1897827 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Housing Color | Green |
| Length | 10.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.880136oz |
| Width | 16.63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1897827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.