Phoenix Contact 1898237 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Height | 18.2mm |
| Length | 15mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MSTBT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.