Phoenix Contact 1898305 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Voltage Rating | 320V |
| Weight | 3.139383oz |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.