Phoenix Contact 1898376 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Voltage Rating | 630V |
| Weight | 3.174657oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.