4-position, right-angle, through-hole header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.81mm pitch and a ZIF/LIF connection type. Rated for 8A current and 300V voltage, with gold-plated contacts for reliable conductivity. The green housing is constructed from UL94 V-0 rated material, ensuring excellent flame retardancy. This male connector offers a single level with 4 positions per level, designed for solder termination.
Phoenix Contact 1898512 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 25.63mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.080425oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.