Phoenix Contact 1898606 technical specifications.
| Terminal Pitch (mm) | 5 |
| Product Weight (g) | 4.71 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1898606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.