Phoenix Contact 1898648 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | EMSTBV |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.094534oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.