Phoenix Contact 1898651 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage Rating | 800V |
| Weight | 0.632109oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.