24-position, single-level, female terminal block with 5.08mm pitch. Features screw termination for wire gauges 12AWG to 30AWG, a 12A current rating, and a 630V voltage rating. Constructed with tin contact material and polyamide housing, it offers UL94 V-0 flammability. This free-hanging, cable mount component is green in color and RoHS compliant.
Phoenix Contact 1898800 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 27.2mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Width | 131.72mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.