22-position shrouded header with 5.08mm pitch, designed for board-to-board applications. Features tin-plated contacts for reliable connection and a green, UL94 V-0 rated housing. Through-hole mounting facilitates easy integration with a 15A current rating and 300V voltage rating. This header offers a single level with 22 positions per level and a solder termination type.
Phoenix Contact 1898813 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 3.91mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Length | 8.64mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.820204oz |
| Width | 111.68mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.