3-position, straight, shrouded header for wire-to-board connections. Features a 5.08mm pitch and tin-plated copper contacts, rated for 12A and 320V. Designed for PCB mounting with solder termination and a UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, CB, and GOST.
Phoenix Contact 1898842 technical specifications.
| Approvals | UL, CSA, VDE, CB, GOST |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Length | 12mm |
| Mount | PCB |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| DC Rated Voltage | 800mV |
| Weight | 0.135099oz |
| Width | 1.372inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.