Right-angle shrouded header for board-to-board applications. Features 4 positions with a 5.08mm pitch, designed for wall mounting with solder termination. Offers a 12A maximum current rating and 320V voltage rating. Constructed with tin-plated tin contacts and a green UL94 V-0 flammability rated housing. This lead-free, RoHS-compliant component operates at 10A and 300V.
Phoenix Contact 1898855 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 39.92mm |
| Max Current Rating | 12A |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| DC Rated Voltage | 800mV |
| Weight | 0.153442oz |
| Width | 1.572inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.