Right-angle shrouded header with 10 positions and a 5.08mm pitch. Features tin contact plating, a 10A current rating, and a 300V voltage rating. Designed for wall mounting with solder termination. This male connector is UL94 V-0 flammability rated and lead-free.
Phoenix Contact 1898910 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 70.4mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.258911oz |
| Width | 2.772inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.