
Right-angle shrouded header with 9 positions and 5.08mm pitch, designed for wall mounting. Features a 12A current rating, 300V voltage rating, and tin contact plating. The green housing is UL94 V-0 flammability rated. Termination is via solder.
Phoenix Contact 1899058 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 75.84mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.299123oz |
| Width | 2.972inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.