2-position shrouded header with 5.08mm pitch, straight orientation, and solder termination. Features a green housing, tin contact plating, and a 12A maximum current rating. This component operates at 320V voltage rating and is UL94 V-0 flammability rated. Designed for wall mounting, it is lead-free and RoHS compliant.
Phoenix Contact 1899139 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 12A |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.118521oz |
| Width | 1.172inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.