
2-position shrouded header with 5.08mm pitch, straight orientation, and solder termination. Features a 12A maximum current rating and 320V voltage rating. Constructed with tin contact material and plating, it offers a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Designed for wall mounting, this green header has a 12mm length and 18.2mm height.
Phoenix Contact 1899281 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.173548oz |
| Width | 1.572inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.