
Green shrouded header, straight orientation, with 4 positions and 4 positions per level on a single level. Features 5.08mm pitch, tin contact plating, and a 12A maximum current rating. Designed for solder termination and wall mounting, this component operates within a temperature range of 0°C to 85°C and has a voltage rating of 320V. It meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1899304 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 20mm |
| Flammability Rating | UL94 V-0 |
| Length | 20mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.206oz |
| Width | 1.972inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899304 to view detailed technical specifications.
No datasheet is available for this part.