
12-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features straight, solder termination and a 320V voltage rating with a 12A maximum current rating. Constructed with tin-plated copper contacts and a green, UL94 V-0 rated housing. Offers a 1-level, 1-row configuration with a straight, wall-mount orientation.
Phoenix Contact 1899388 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Length | 90.72mm |
| Max Current Rating | 12A |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.342863oz |
| Width | 3.572inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.