Phoenix Contact 1899401 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBVA |
| Termination | Solder |
| Voltage | 800V |
| Voltage Rating | 320V |
| Weight | 0.386955oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.