
4-position, right-angle pluggable terminal block with a 5.08mm pitch. Features press-in header termination for flexible flat cable/flexible printed circuit applications. Rated for 12A maximum current and 250V voltage, with a 15A current capability. Constructed with tin contact plating and a green housing, meeting UL94 V-0 flammability standards. Lead-free and RoHS compliant, designed for through-hole mounting.
Phoenix Contact 1899634 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | EMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.113582oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.