10-position shrouded header with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts for reliable connectivity, supporting a current rating of 12A and a voltage rating of 250V. The green housing is constructed from UL94 V-0 flammability-rated material. Approvals include VDE, cULus, CB, and EAC, ensuring broad compliance.
Phoenix Contact 1899692 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | EMSTB |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.205294oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.