
Phoenix Contact 1900109 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON EMSTB |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.127692oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1900109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
