20-position, single-row, right-angle shrouded header for board-to-board applications. Features a 5mm pitch and tin-plated copper alloy contacts, rated for 12A and 300V. Through-hole mounting with a press-fit termination method. UL94 V-0 flammability rating and VDE, cULus, CB, EAC approvals ensure reliable performance. Green housing color.
Phoenix Contact 1900251 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | EMSTB |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.350976oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1900251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.