
Two-position, single-level terminal block with a 3.5mm pitch, designed for free-hanging mounting. Features tin-plated contacts and screw termination, supporting wire gauges from 14 to 30 AWG. Rated for 8A current and 160V voltage, with a maximum operational voltage of 300V. This lead-free and RoHS-compliant component is green in color and measures 11.1mm in height, 7mm in length, and 16.1mm in width.
Phoenix Contact 1900468 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1900468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.