5-position, single-level printed circuit board terminal block featuring screw termination and a 3.5mm pitch. This green, free-hanging connector offers a 300V voltage rating and an 8A current rating, accommodating wire gauges from 14AWG to 30AWG. Constructed with tin-plated contacts for reliable conductivity, it measures 16.1mm in height, 11.1mm in length, and 17.5mm in width. This RoHS compliant component is designed for general applications.
Phoenix Contact 1900507 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 16.1mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 17.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1900507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.