Barrier strip terminal block featuring 6 positions and 1 row, designed for 8A current and 300V voltage. This green, free-hanging component utilizes tin-plated contacts and a polyamide housing, accommodating wire gauges from 14AWG to 30AWG with screw termination. Rated UL94 V-0 for flammability, it offers a 5.08mm pitch and is RoHS compliant.
Phoenix Contact 1900811 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.156969oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1900811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.