Two-position, right-angle female terminal block with 5.08mm pitch, designed for panel mounting and free hanging applications. Features screw termination, tin-plated contacts, and a polyamide housing rated UL94 V-0. Supports a maximum current of 8A and a voltage rating of 250V, accommodating wire gauges from 14AWG to 30AWG. This RoHS compliant component is supplied in bulk packaging.
Phoenix Contact 1900882 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.084305oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1900882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.