3-position, 1-level terminal block with 5.08mm pitch. Features right-angle orientation, panel mount capability, and screw termination. Rated for 8A current and 300V voltage. Constructed with tin contacts and polyamide housing, offering UL94 V-0 flammability. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1900895 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Tin, Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.109702oz |
| Width | 24.36mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1900895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.