
8-position, female terminal block with a 5.08mm pitch. Features screw termination and a right-angle panel mount design. Rated for 8A current and 300V voltage, with a 250V voltage rating. Constructed with tin-plated contacts and a polyamide housing, it offers UL94 V-0 flammability. Suitable for wire gauges from 14AWG to 30AWG.
Phoenix Contact 1900947 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.239157oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1900947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.