19-position, 1-level, screwless spring cage terminal block with 5.08mm pitch. Rated for 12A current and 300V voltage, it accepts wire gauges from 12AWG to 26AWG. Features tin-plated contacts, UL94 V-0 flammability rating, and a green housing. Designed for free-hanging cable mounting.
Phoenix Contact 1902288 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | FKCT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.114657oz |
| Width | 96.62mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1902288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.