7-position, right-angle, through-hole header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.08mm pitch and tin-plated copper contacts. Rated for 12A maximum current and 250V voltage. The black housing is UL94 V-0 flammability rated.
Phoenix Contact 1902796 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Black |
| Length | 37.56mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.137216oz |
| Width | 37.56mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1902796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.