
3-position shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated tin contacts and a UL94 V-0 flammability rating. Rated for 12A current and 250V voltage, with a maximum current rating of 12A. Housing is black, with overall dimensions of 17.24mm length, 17.24mm width, and 15.9mm height.
Phoenix Contact 1902822 technical specifications.
| Color | Black, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Length | 17.24mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.085363oz |
| Width | 17.24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1902822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.