
4-position, 1-level, straight, through-hole pluggable terminal block header with a 5.08mm pitch. Features tin-plated copper contacts, a 12A current rating, and a 250V voltage rating. Constructed with a UL94 V-0 flammability rated housing, available in black and grey. Termination is via solder.
Phoenix Contact 1902835 technical specifications.
| Color | Black, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Length | 22.32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.123106oz |
| Width | 22.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1902835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
