Vertical, through-hole header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and 7 positions, with a 12A current rating and 300V voltage rating. Tin-plated contacts ensure reliable connection, housed in black, UL94 V-0 rated material. Designed for solder termination, this component offers a compact 8.9mm depth and 37.56mm length.
Phoenix Contact 1902864 technical specifications.
| Color | Black, Grey |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 37.56mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.138627oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1902864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.