
8-position, 1-level vertical pluggable terminal block header with a 5.08mm pitch. Features through-hole mounting and solder termination with tin-plated contacts. Rated for 12A current and 250V voltage, with a UL94 V-0 flammability rating. Housing is black, with overall dimensions of 42.64mm length and 8.9mm depth.
Phoenix Contact 1902877 technical specifications.
| Color | Black, Grey |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 42.64mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.153442oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1902877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.